
12V DC/DC converter module delivering 21.6W output power and 1.8A output current. Features a wide AC input voltage range of 90-264V with a maximum input current of 600mA. Operates efficiently at 81% and is housed in a black, lead-free module package suitable for PCB through-hole mounting. Approvals include UL, TUV, IEC, and EN, with a temperature range of -20°C to 60°C.
Mean Well PM-20-12 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 1.8A |
| Efficiency | 81% |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Input Current | 600mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.8A |
| Max Output Power | 21.6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 22W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | PM-20 |
| Voltage - Output 1 | 12V |
| Weight | 191.11g |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
