
24V DC/DC converter module, delivering 22.08W output power with 920mA maximum output current. Features a 90-264V AC input range and 84% efficiency. Designed for through-hole PCB mounting, this black, lead-free module operates from -20°C to 60°C and is UL, TUV, IEC, and EN approved.
Mean Well PM-20-24 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 920mA |
| Depth | 56mm |
| Efficiency | 84% |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Input Current | 600mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 920mA |
| Max Output Power | 22.08W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Power | 22.08W |
| Output Voltage | 24V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | PM-20 |
| Voltage - Output 1 | 24V |
| Weight | 191.11g |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
