
110W AC/DC open frame power supply featuring four regulated outputs: 3.3V at 15A, 5V at 15A, 15V at 3A, and -15V at 1A. This 15-pin component offers screw mounting and a package measuring 177.8mm x 107.95mm x 38mm. Key specifications include 76% typical efficiency, 3000VAC minimum isolation voltage, and an operating temperature range of -10°C to 60°C.
Sign in to ask questions about the Mean Well PPQ-1003C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PPQ-1003C technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 38 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|15|-15V |
| Maximum Output Current | 15|15|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|1% |
| Maximum Input Current | 1.65(Typ)A |
| Tolerance | ±3|±3|10/-5|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|180mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PPQ-1003C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.