
Quad-output AC/DC power supply, 101W maximum output power, featuring four fixed outputs: 5V at 10A, 15V at 2.6A, -15V at 0.6A, and -5V at 0.6A. This open-frame, regulated power supply offers 16 pins for PCB mounting, with a package measuring 177.8mm x 107.95mm x 38mm. Operating temperature range is -10°C to 60°C, with a minimum isolation voltage of 3000VAC. Screw mounting and a power indicator are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well PPQ-100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 38 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|-5V |
| Maximum Output Current | 10|2.6|0.6|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 101W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|2%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|6%|2%|2% |
| Maximum Input Current | 1.65(Typ)A |
| Tolerance | ±3|10/-6|±5|±5% |
| Ripple & Noise | 100mV(Max)|150mV(Max)|100mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PPQ-100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.