
The Mean Well PPS-200-5 AC/DC power supply is a 5V output device with a maximum output power of 130W and a current rating of 36A. It operates within a temperature range of -20°C to 70°C and is compliant with UL, TUV, and EN approvals. The supply is lead-free and RoHS compliant, and is packaged in a quantity of 50 units. It measures 5 inches in length, 3 inches in width, and 1.4 inches in height.
Sign in to ask questions about the Mean Well PPS-200-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PPS-200-5 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 36A |
| Efficiency | 86% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 180W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PPS-200 |
| Voltage - Output 1 | 5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-200-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
