
Quad-output AC/DC switching power supply delivering 102.5W total power. Features four fixed outputs: 5V at 8A, 15V at 4A, -5V at 1A, and -15V at 1A. This open-frame unit offers 3000VAC minimum isolation voltage and operates within a -10°C to 50°C temperature range. Mounting is via screw terminals, with a 15-pin PCB interface.
Mean Well PQ-100C technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 46 |
| Seated Plane Height (mm) | 46 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 8|4|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 102.5W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|3%|1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|1%|1% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2|±6|±6|±6% |
| Ripple & Noise | 80mV(Max)|150mV(Max)|80mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PQ-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.