
The Mean Well PS-05-24 DC/DC converter is a board mount power supply with a single output of 24V. It has a maximum output power of 5.28W and an efficiency of 76%. The converter operates within a temperature range of -10°C to 60°C and is approved by TUV, CB, and EN. It is RoHS compliant and available in a package quantity of 120.
Mean Well PS-05-24 technical specifications.
| Approvals | TUV, CB, EN |
| Current - Output 1 | 220mA |
| Efficiency | 76% |
| Height | 20mm |
| Length | 75mm |
| Max Input Current | 150mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5.28W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-05 |
| Voltage - Output 1 | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-05-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.