Mean Well PS-05-48 technical specifications.
| Approvals | TUV, CB, EN |
| Package/Case | 125 |
| Current - Output 1 | 110mA |
| Efficiency | 76% |
| Height | 20mm |
| Length | 75mm |
| Max Input Current | 150mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5.28W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-05 |
| Voltage - Output 1 | 48V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-05-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
