Mean Well PS-05-5 technical specifications.
| Approvals | TUV, CB, EN |
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Input Current | 150mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-05 |
| Voltage - Output 1 | 5V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-05-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
