Mean Well PS-15-12 technical specifications.
| Approvals | TUV, CB, EN |
| Current - Output 1 | 1.25A |
| Efficiency | 77% |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-15 |
| Voltage - Output 1 | 12V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.