
The Mean Well PS-15-24 is a DC/DC converter with a single output of 24V at 625mA, achieving 79% efficiency. It has a maximum output power of 15W and a maximum operating temperature of 60°C. The device is mounted via screws and is RoHS compliant. It is approved by TUV, CB, and EN. The converter measures 94mm in length, 49mm in width, and 25mm in height.
Mean Well PS-15-24 technical specifications.
| Approvals | TUV, CB, EN |
| Current - Output 1 | 625mA |
| Efficiency | 79% |
| Height | 25mm |
| Length | 94mm |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-15 |
| Voltage - Output 1 | 24V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
