
The PS-15-5 power supply from Mean Well is a 5V, 2.8A AC/DC power supply with a screw mount. It has a maximum output power of 14W and an efficiency of 74%. The supply operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations. It is also approved by TUV and CB, and meets the requirements of EN standards.
Mean Well PS-15-5 technical specifications.
| Approvals | TUV, CB, EN |
| Current - Output 1 | 2.8A |
| Efficiency | 74% |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 14W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Power | 14W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PS-15 |
| Voltage - Output 1 | 5V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
