
The Mean Well PS-45-27 is a 27V AC/DC power supply with an output current of 1.95A and a maximum output power of 45.9W. It operates within a temperature range of -10°C to 60°C and is approved by UL, TUV, and EN. The power supply is packaged in a PACKAGE-8 type and is RoHS compliant.
Sign in to ask questions about the Mean Well PS-45-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PS-45-27 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 1.7A |
| Depth | 76mm |
| Efficiency | 78% |
| Height | 1.1inch |
| Length | 5inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45.9W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.95A |
| Output Power | 45.9W |
| Output Voltage | 27V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 27V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-45-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
