Switching AC/DC power supply, single output, delivering 15V at 4.8A for a maximum of 63W. This open-frame unit features 79% typical efficiency and operates across a wide input voltage range of 110/230VAC. It offers 3000VAC minimum isolation voltage and a broad operating temperature range from -10°C to 60°C. Key specifications include 1% line regulation, 2% load regulation, and ±2% tolerance with 100mV maximum ripple and noise.
Checking distributor stock and pricing after the page loads.
Mean Well PS-65-15-R technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 63W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.