Switching AC/DC power supply delivering 27V at 2.7A, providing 64.8W maximum output power. Features include a single output, open frame style, and 8-pin terminal block for input connection. Operates with typical AC input voltages of 110V or 230V, offering 80% efficiency and 3000VAC minimum isolation voltage. Specifications include ±2% tolerance, 1% line regulation, 2% load regulation, and 100mV maximum ripple and noise. Suitable for operation between -10°C and 60°C.
Checking distributor stock and pricing after the page loads.
Mean Well PS-65-27-R technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 2.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 64.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.