Switching AC/DC power supply delivering a single 48V output at 1.5A, providing 64.8W maximum output power. Features include 80% typical efficiency, 3000VAC minimum isolation voltage, and operation across a -10°C to 60°C temperature range. This open-frame unit offers 1% line regulation and 2% load regulation, with a maximum ripple and noise of 100mV. Input voltage compatibility spans 110V and 230V AC.
Checking distributor stock and pricing after the page loads.
Mean Well PS-65-48-R technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 64.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.