
The Mean Well PSC-35B is a dual-output AC/DC power supply with a maximum output power of 35.88W. It operates within a temperature range of -30°C to 70°C and is compliant with UL, CE, TUV, and CB approvals. The supply has a maximum input current of 750mA and a high efficiency of 86%. It is available in a bulk packaging with 90 units per package.
Sign in to ask questions about the Mean Well PSC-35B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSC-35B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 850mA |
| Current - Output 2 | 450mA |
| Efficiency | 86% |
| Height | 24mm |
| Length | 84.6mm |
| Max Input Current | 750mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 35.88W |
| Number of Outputs | 2 |
| Output Current | 850mA |
| Output Power | 35.88W |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PSC-35 |
| Voltage - Output 1 | 27.6V |
| Voltage - Output 2 | 27.6V |
| Weight | 3.245204oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSC-35B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
