
This DC/DC converter is a step-down type with a single output voltage of 5V and a maximum output power of 15W. It has a high efficiency of 74% and can handle an input voltage range of 9.2 to 18V. The converter is isolated and has a maximum operating temperature range of -10 to 60°C. It is a 4-pin device with a screw mounting type and a package size of 94mm in length, 49mm in width, and 25mm in height with a maximum height of 27mm when seated.
Sign in to ask questions about the Mean Well PSD-15A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-15A-05 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 94 |
| Package Width (mm) | 49 |
| Package Height (mm) | 25 + 2(Max) |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Efficiency | 74(Typ)% |
| Output Power | 15W |
| Input/Output Type | DC/DC |
| Output Current | 3A |
| Maximum Input Voltage | 18V |
| Input Voltage | 12V |
| Minimum Input Voltage | 9.2V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Switching Regulator | Yes |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504407001 |
| Schedule B | 8504407001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSD-15A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.