
The Mean Well PSD-15A-24 is a 4-pin DC/DC converter with a step-up configuration, converting 12V input to a fixed 24V output. It has a maximum output power of 14.4W and an efficiency of 72% typical. The converter is isolated and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It is a screw mount type with a package length of 94mm, width of 49mm, and a seated plane height of 25mm.
Sign in to ask questions about the Mean Well PSD-15A-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-15A-24 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 94 |
| Package Width (mm) | 49 |
| Package Height (mm) | 25 + 2(Max) |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Efficiency | 72(Typ)% |
| Output Power | 14.4W |
| Input/Output Type | DC/DC |
| Output Current | 0.6A |
| Maximum Input Voltage | 18V |
| Input Voltage | 12V |
| Minimum Input Voltage | 9.2V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Switching Regulator | Yes |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504407001 |
| Schedule B | 8504407001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSD-15A-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.