
This enclosed AC/DC power supply from Mean Well features a nominal output voltage of 5V and a maximum output current of 3A, resulting in a maximum output power of 15W. The supply has a wide input voltage range of 9.2-18V DC and is isolated with a voltage of 2kV. It is designed for screw mount and has a compact size with dimensions of 1.9 x 3.7 x 1 inch. The operating temperature range is from -10°C to 60°C.
Sign in to ask questions about the Mean Well PSD-15A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-15A-5 technical specifications.
| Current - Output 1 | 3A |
| Height | 1inch |
| Isolation Voltage | 2kV |
| Length | 3.7inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9.2V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | Screw |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-15A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.