
The PSD-15B-12 is a 12V fixed output DC/DC converter with a maximum output power of 15W and an efficiency of 78%. It features a single output and is isolated. The converter operates within a temperature range of -10 to 60 degrees Celsius. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The device is a step-down type with a maximum input voltage of 36V and a minimum input voltage of 18V.
Sign in to ask questions about the Mean Well PSD-15B-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-15B-12 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 94 |
| Package Width (mm) | 49 |
| Package Height (mm) | 25 + 2(Max) |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 78(Typ)% |
| Output Power | 15W |
| Input/Output Type | DC/DC |
| Output Current | 1.25A |
| Maximum Input Voltage | 36V |
| Input Voltage | 24V |
| Minimum Input Voltage | 18V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Switching Regulator | Yes |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504407001 |
| Schedule B | 8504407001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSD-15B-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.