
This 12V 2.5A board mount DC/DC converter has a maximum output power of 30W and an efficiency of 77%. It operates within a temperature range of -20°C to 55°C and features 1.5kV isolation voltage. The module is mounted to a chassis via screws and measures 101.6mm in length, 50.8mm in width, and 1.2inch in height. The PSD-30A-12 is RoHS compliant.
Sign in to ask questions about the Mean Well PSD-30A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-30A-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 30mm |
| Efficiency | 77% |
| Height | 1.2inch |
| Isolation Voltage | 1.5kV |
| Length | 101.6mm |
| Max Input Current | 4.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PSD 30 |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-30A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
