The Mean Well PSD-30C-05 is a 30W power supply with an output voltage of 5V and a nominal input voltage of 48V. It has an efficiency of 80% and an isolation voltage of 1.5kV. The supply is designed for chassis mount with screw terminals and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It can handle a maximum input current of 1.1A and provides an output current of 5A.
Mean Well PSD-30C-05 technical specifications.
| Depth | 30mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 101.6mm |
| Max Input Current | 1.1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Series | PSD 30 |
| Width | 50.8mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.