
The PSD-30C-12 DC/DC converter from Mean Well features a module package with chassis mount and screw installation. It operates within a temperature range of -20°C to 55°C and is RoHS compliant. The converter delivers 30W of output power at 12V with a maximum output current of 2.5A and efficiency of 82%. It also provides 1.5kV of isolation voltage.
Sign in to ask questions about the Mean Well PSD-30C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSD-30C-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 33mm |
| Efficiency | 82% |
| Height | 1.2inch |
| Isolation Voltage | 1.5kV |
| Length | 101.6mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PSD 30 |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-30C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.