
Switching Power Supplies 1500W 24V 56.4A W/PFC Function
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 56.4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Power | 1.3536kW |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |