
Switching Power Supplies 12V 41.5A 498W Active PFC Function
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 41.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
