Open frame, regulated AC/DC power supply delivering a single 12V output at a maximum of 41.5A, totaling 498W. Features include 18 pins, screw mounting, and an open frame style with a seated plane height of 50mm. Operates within a -10°C to 60°C temperature range, offering 82% typical efficiency and 3000VAC minimum isolation voltage. Specifications include 0.3% line regulation, 0.5% load regulation, and a maximum ripple and noise of 150mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well PSP-500-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 250 |
| Package Width (mm) | 123 |
| Package Height (mm) | 50 |
| Seated Plane Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 41.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 498W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-500-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.