
AC/DC Power Supply, single output, delivering 27V at 18.5A for a maximum of 499.5W. This open-frame, regulated power supply features 18 pins, screw mounting, and an 18-pin PCB. It offers 84% typical efficiency, 3000VAC minimum isolation, and operates within a -10°C to 60°C temperature range. Line regulation is 0.2% and load regulation is 0.5%, with ripple and noise at 150mV maximum.
Sign in to ask questions about the Mean Well PSP-500-27P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PSP-500-27P technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 250 |
| Package Width (mm) | 123 |
| Package Height (mm) | 50 |
| Seated Plane Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 18.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 499.5W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-500-27P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.