
600W AC/DC power supply, single output, 27V at 22.2A. Features 86% efficiency, operating temperature range of -20°C to 60°C, and a maximum input current of 6.8A. This desktop-mount unit is RoHS compliant and UL, CE, TUV, CB approved. Dimensions are 6.7-inch length, 4.7-inch width, and 3.7-inch height.
Mean Well PSP-600-27 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 22.2A |
| Efficiency | 86% |
| Height | 3.7inch |
| Lead Free | Lead Free |
| Length | 6.7inch |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 22.2A |
| Output Power | 600W |
| Output Voltage | 27V |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 27V |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
