Triple-output AC/DC switching power supply delivering 5V, 12V, and -12V with maximum currents of 5A, 2.5A, and 0.5A respectively, for a total of 42.6W. Features an open frame style, 75% typical efficiency, and 3000VAC minimum isolation voltage. Operates within a -10°C to 60°C temperature range and includes pin terminal block input connectors.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|2.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 42.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|4%|1% |
| Maximum Input Current | 1(Typ)A |
| Tolerance | ±4|±7|±5% |
| Ripple & Noise | 50mV(Max)|120mV(Max)|100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |