Triple-output AC/DC switching power supply delivering 65W maximum output power. Features include 5V at 7A, 15V at 2.6A, and -15V at 0.7A outputs. This open-frame unit operates with typical AC input voltages of 110/230V and boasts 77% efficiency. It offers 3000VAC minimum isolation voltage and a wide operating temperature range of -10°C to 60°C. The power supply utilizes an 8-pin pin terminal block for input and provides fixed output types.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 7|2.6|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|4%|1% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±4|±7|±5% |
| Ripple & Noise | 50mV(Max)|120mV(Max)|100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |