
68W, 3-output AC-DC regulated power supply module featuring hybrid technology. Delivers 5V/4A, 12V/2A, and 24V/1A outputs with a maximum total output power of 68W. Operates efficiently at 79% with a wide temperature range of -10°C to 60°C. Panel and screw mountable in a 5" x 3" x 1.1" module package. Approvals include UL, TUV, and EN, with lead-free and RoHS compliance.
Mean Well PT-65D technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Module |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Efficiency | 79% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 68W |
| Mount | Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 68W |
| Output Voltage | 24V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | PT-65 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-65D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
