Triple-output AC/DC switching power supply, 68W maximum output power. Features 5V at 5A, 12V at 4A, and 24V at 1.3A outputs. Open frame style with 8-pin terminal block input. Offers 79% typical efficiency and 3000VAC minimum isolation voltage. Operates within a -10°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|24V |
| Maximum Output Current | 5|4|1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 68W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±4|±6|±6% |
| Ripple & Noise | 50mV(Max)|100mV(Max)|200mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |