
Enclosed AC to DC switching power supply, single output, 90W maximum output power. Features 12V output voltage with 7.5A maximum output current. Offers 88% efficiency and operates from -40°C to 70°C. IP67 rated for environmental protection. UL approved and RoHS compliant.
Mean Well PWM-90-12 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 7.5A |
| Current Rating | 950mA |
| Efficiency | 88% |
| Height | 37.5mm |
| Lead Free | Lead Free |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 90W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PWM-90 |
| Voltage - Output 1 | 12V |
| Voltage Rating | 431V |
| Weight | 1.698lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PWM-90-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
