
Enclosed AC to DC switching power supply, single output, 90W maximum output power. Features 48V output voltage with 1.88A output current. Boasts 90.5% efficiency and active PFC. Operating temperature range from -40°C to 70°C. IP67 rated for environmental protection. UL approved and RoHS compliant.
Mean Well PWM-90-48 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 1.88A |
| Current Rating | 950mA |
| Efficiency | 90.5% |
| Height | 37.5mm |
| Lead Free | Lead Free |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.88A |
| Output Power | 90.24W |
| Output Voltage | 48V |
| Package Quantity | 18 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PWM-90 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Weight | 1.698lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PWM-90-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
