Quad-output AC/DC switching power supply delivering 122.5W total power. Features four fixed outputs: 5V at 12A, 15V at 5A, -5V at 1A, and -15V at 1A. This enclosed desktop unit offers 76% typical efficiency and 3000VAC minimum isolation voltage, operating from -10°C to 60°C. Input is via screw terminal block, with line regulation ranging from 0.5% to 1% and load regulation from 0.5% to 6%.
Mean Well Q-120C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 12|5|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 122.5W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|6%|5%|6% |
| Maximum Input Current | 2.8A |
| Tolerance | ±2|10/-5|±6|10/-5% |
| Ripple & Noise | 80mV(Max)|150mV(Max)|80mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well Q-120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.