AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 12A/5A/2A/1A 124W 8-Pin
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|-12V |
| Maximum Output Current | 12|5|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 124W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5%|5% |
| Maximum Input Current | 2.8A |
| Tolerance | ±2|±6|±6|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|180mV(Max)|120mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |