
Quad-output AC/DC power supply delivering 153W total power. Features four fixed outputs: 5V at 15A, 15V at 4A, -15V at 2A, and -5V at 1A. This enclosed, regulated power supply offers 10-pin connectivity and a screw terminal input. Operating temperature range is -10°C to 60°C with 3000VAC minimum isolation voltage. Desktop mounting style with a 3-year warranty.
Mean Well QP-150C technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 199 |
| Package Width (mm) | 99 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|-5V |
| Maximum Output Current | 15|4|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 153W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|2%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|6%|6%|2% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±3|6/-10|±8|±5% |
| Ripple & Noise | 100mV(Max)|150mV(Max)|150mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.