
200W enclosed AC/DC power supply featuring four regulated outputs: 5V at 20A, 3.3V at 20A, 12V at 8A, and -5V at 1A. This chassis-mount unit offers 15 pins, a typical efficiency of 72%, and operates from 110/230VAC input. Key specifications include 3000VAC minimum isolation voltage, a -10°C to 60°C operating temperature range, and screw terminal block input connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well QP-200-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 215 + 13(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 51.5 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-5V |
| Maximum Output Current | 20|20|8|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|2% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±3|±3|8/-10|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-200-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.