
Quad-output AC/DC power supply delivering 210W total power. Features fixed outputs of 5V, 3.3V, 15V, and -15V with maximum currents of 20A, 20A, 6A, and 1A respectively. This enclosed, chassis-mount unit offers 15 pins, 3000VAC isolation, and operates from -10°C to 60°C. Typical efficiency is 72% with line regulation up to 1% and load regulation up to 6%.
Sign in to ask questions about the Mean Well QP-200-3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well QP-200-3C technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 215 + 13(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 51.5 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|15|-15V |
| Maximum Output Current | 20|20|6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 210W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|2% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±3|±3|10/-6|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-200-3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.