
The Mean Well QP-200-3D is a 72% efficient AC/DC power supply with four outputs. It has a maximum output power of 203.9W and can supply up to 15A of current. The power supply is approved by UL, TUV, and EN, and operates within a temperature range of -10°C to 60°C. It measures 8.5 inches in length, 4.5 inches in width, and 2 inches in height, and is designed for desktop mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well QP-200-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV, EN |
| Color | Silver |
| Efficiency | 72% |
| Height | 2inch |
| Length | 8.5inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 203.9W |
| Mount | Desktop |
| Number of Outputs | 4 |
| Output Current | 15A |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well QP-200-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.