
Quad-output AC/DC power supply delivering 206W total power. Features fixed outputs of 5V/15A, 3.3V/20A, 24V/5A, and -15V/1A. Enclosed, chassis-mount design with 15 pins and screw terminal input. Operates from 110/230VAC input, offering 74% typical efficiency and 3000VAC isolation. Suitable for operation between -10°C and 60°C.
Mean Well QP-200-3E technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 215 + 13(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 51.5 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|24|-15V |
| Maximum Output Current | 15|20|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 206W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|2% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±3|±3|10/-6|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-200-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.