
General purpose switching power supply, 316W maximum output power, featuring four outputs with 5V/20A, 12V/10A, 24V/3A, and -12V/2A configurations. This desktop-mount unit offers 83% efficiency and operates within a -10°C to 70°C temperature range. Approvals include UL, CE, and TUV, with RoHS compliance and lead-free construction. Dimensions are 215mm length, 115mm width, and 50mm height.
Mean Well QP-320D technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 316 |
| Current - Output 1 | 20A |
| Current - Output 2 | 10A |
| Current - Output 3 | 3A |
| Efficiency | 83% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 316W |
| Mount | Desktop |
| Number of Outputs | 4 |
| Output Current | 20A |
| RoHS Compliant | Yes |
| Series | QP-320 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well QP-320D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
