
Quad-output AC/DC power supply delivering 410W total power. Features four fixed outputs: 24V at 10A, 5V at 10A, and two 15V outputs at 4A each. This enclosed, regulated power supply offers 80% typical efficiency and 3000VAC minimum isolation voltage. Designed for desktop mounting with a 19-pin connector and screw terminal input. Operates within a -10°C to 60°C temperature range.
Mean Well QP-375-24C technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 280 |
| Package Width (mm) | 127 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|5|15|15V |
| Maximum Output Current | 10|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 410W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8%|0.8%|0.8%|0.8% |
| Maximum Input Current | 6(Typ)A |
| Tolerance | ±1|±1|±1|±1% |
| Ripple & Noise | 240mV(Max)|50mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-375-24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.