Quad-output AC/DC power supply delivering 378W maximum output power. Features four regulated outputs: 5V at 40A, 12V at 16A, and two 15V outputs at 4A each. Enclosed, desktop-style unit with 19 pins, 19 PCB pins, and screw terminal block input. Operating temperature range from -10°C to 60°C with 77% typical efficiency and 3000VAC minimum isolation voltage.
Sign in to ask questions about the Mean Well QP-375-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well QP-375-5C technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 280 |
| Package Width (mm) | 127 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|15|15V |
| Maximum Output Current | 40|16|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 378W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8%|0.8%|0.8%|0.8% |
| Maximum Input Current | 6(Typ)A |
| Tolerance | ±1|±1|±1|±1% |
| Ripple & Noise | 100mV(Max)|150mV(Max)|150mV(Max)|240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well QP-375-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.