Dual-output AC/DC switching power supply delivering 12V at 7A and 24V at 5A, with a total maximum output power of 133.2W. Features a 7-pin configuration, chassis mounting, and enclosed style for reliable operation. Offers 85% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -25°C to 70°C temperature range. Includes a power indicator and screw terminal block for input connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RD-125-1224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 199 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|24V |
| Maximum Output Current | 7|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 133.2W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|5% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2|±8% |
| Ripple & Noise | 120mV(Max)|200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RD-125-1224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.