Board mount DC/DC converter offering regulated AC-DC power. Features a single output and operates within an input voltage range of 88VAC to 132VAC. Designed for a wide operating temperature range from -25°C to 70°C. Includes 7 terminals for connectivity.
Mean Well RD-125A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RD-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.