The Mean Well RD-125A-R is a dual-output AC/DC power supply with outputs of 5V and 12V. It can deliver a maximum output current of 15A and 10A respectively, with a maximum output power of 130.9W. The supply has an efficiency of 82% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -25°C to 70°C and has a 3-year warranty. The power supply is enclosed in style and has a screw terminal block input connector.
Mean Well RD-125A-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130.9W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|4% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±5|±7% |
| Ripple & Noise | 80mV(Max)|120mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RD-125A-R to view detailed technical specifications.
No datasheet is available for this part.