
Dual-output AC/DC switching power supply delivering 13.5V at 2A and -13.5V at 1.5A, with a total output power of 35.1W. Features include 6 pins, PCB mounting, 80% typical efficiency, and 3000VAC minimum isolation voltage. Operates within a -25°C to 70°C temperature range and offers screw terminal block input. Enclosed desktop style with a power indicator and a 3-year warranty.
Mean Well RD-3513 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 99 |
| Package Width (mm) | 82 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 13.5|-13.5V |
| Maximum Output Current | 2|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35.1W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|3% |
| Maximum Input Current | 0.8(Typ)A |
| Tolerance | ±4|±4% |
| Ripple & Noise | 120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RD-3513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.