The RD-35B-R is an enclosed switching AC/DC power supply with two outputs, providing 5V and 24V with maximum output currents of 4A and 1.3A respectively. It operates at 80% efficiency and has a minimum isolation voltage of 3000VAC. The supply is suitable for general applications and has a power indicator. It can be operated between -25°C and 70°C and has a tolerance of ±2% and ±5% for the output voltage. The input connector is a screw terminal block and the output type is fixed.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 4|1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|2% |
| Maximum Input Current | 0.8(Typ)A |
| Tolerance | ±2|±5% |
| Ripple & Noise | 80mV(Max)|120mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |